
BTA05-12W06S | |
|---|---|
DigiKey Part Number | 2277-BTA05-12W06S-ND |
Manufacturer | |
Manufacturer Product Number | BTA05-12W06S |
Description | DC DC CONVERTER +/-12V 1.4W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA, 60mA | |
Power (Watts) | 1.4 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.39000 | $141.39 |
| 5 | $136.16600 | $680.83 |
| 10 | $133.95400 | $1,339.54 |
| 25 | $131.08760 | $3,277.19 |
| 50 | $128.95820 | $6,447.91 |
| 100 | $126.85900 | $12,685.90 |
| 250 | $124.13388 | $31,033.47 |
| 500 | $122.10892 | $61,054.46 |

