
BLA05-05S30 | |
|---|---|
DigiKey Part Number | 2277-BLA05-05S30-ND |
Manufacturer | |
Manufacturer Product Number | BLA05-05S30 |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 3V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.42000 | $225.42 |
| 5 | $217.04800 | $1,085.24 |
| 10 | $213.52400 | $2,135.24 |
| 25 | $208.95240 | $5,223.81 |
| 60 | $204.66683 | $12,280.01 |
| 120 | $201.33342 | $24,160.01 |
| 300 | $197.00383 | $59,101.15 |

