FP4LULU004MR6XA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $559.49500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $558.62900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $559.49500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $517.43300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $486.84000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $516.82000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $517.43300
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $486.09600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $486.84000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $342.87700
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LULU004MR6XA

DigiKey Part Number
BEL20881-ND
Manufacturer
Manufacturer Product Number
FP4LULU004MR6XA
Description
FXPC OM4 LD_UNI LD_UNI 4M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
13.1' (4.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Violet
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$499.78000$499.78
Manufacturers Standard Package