Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMSMMC218M5 | |
|---|---|
DigiKey Part Number  | BEL17700-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMSMMC218M5  | 
Description  | FMT OS2 MPO12(M-M) C 24F 18.5M  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic MPO To MPO 9/125 60.7' (18.5m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Belden Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | MPO  | |
2nd Connector  | MPO  | |
Cable Diameter  | 0.08" (2.0mm)  | |
Cable Type  | Trunk  | |
Features  | -  | |
Fiber Type  | 9/125  | |
Length - Overall  | 60.7' (18.5m)  | |
Type  | Singlemode, OS2  | |
Ratings  | -  | |
Bend Radius  | -  | |
Color - Cable  | Aqua  | |
Color - Connectors  | Aqua, Black  | |
Insertion Loss  | 0.75dB  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | 60dB  | |
Operating Temperature  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5,556.67000 | $5,556.67 | 

