cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM44MBD041M

DigiKey Part Number
BEL17119-ND
Manufacturer
Manufacturer Product Number
FM44MBD041M
Description
FMT OM4 MPO8(M-M) B 96F 41M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO-12 (8) To MPO-12 (8) 50/125
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO-12 (8)
2nd Connector
MPO-12 (8)
Cable Type
Trunk
Features
-
Fiber Type
50/125
Type
Multimode, OM4
Ratings
-
Bend Radius
99mm
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$52,302.51000$52,302.51
Manufacturers Standard Package