
E601001 010S1 | |
---|---|
DigiKey Part Number | BEL1492-ND |
Manufacturer | |
Manufacturer Product Number | E601001 010S1 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.88000 | $233.88 |
10 | $198.74400 | $1,987.44 |
25 | $186.29880 | $4,657.47 |
50 | $177.40940 | $8,870.47 |
100 | $168.94640 | $16,894.64 |
250 | $158.38156 | $39,595.39 |
500 | $151.37468 | $75,687.34 |