E500001 010S1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $894.75000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $171.30320

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $200.55267

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $101.64200
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $94.05000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $111.45900
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $82.66700
Datasheet
Image for E500001 010S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E500001 010S1

DigiKey Part Number
BEL2036-ND
Manufacturer
Manufacturer Product Number
E500001 010S1
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
3.28' (1.00m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Circular Bayonet Coupling, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP67
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E502001 010S1Belden Inc.0BEL2046-ND$894.75000Parametric Equivalent
17-130014Amphenol CONEC0626-2218-ND$171.30320Parametric Equivalent
17-131084Amphenol CONEC017-131084-ND$200.55267Parametric Equivalent
RCP5UM-RCP5UM-TL7A01Amphenol LTW0RCP5UM-RCP5UM-TL7A01-ND$101.64200Parametric Equivalent
RCP5UM-UPG06M-TL7A01Amphenol LTW0RCP5UM-UPG06M-TL7A01-ND$94.05000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$849.53000$849.53
Manufacturers Standard Package