17-131084 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $171.30320

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $849.53000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $894.75000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $101.64200
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 2
Unit Price: $94.05000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $111.45900
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: $82.66700
Datasheet
Image for 17-131084 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-131084

DigiKey Part Number
17-131084-ND
Manufacturer
Manufacturer Product Number
17-131084
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Unshielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
30$196.66100$5,899.83