Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-14-120-0-C

DigiKey Part Number
BEL8861-ND
Manufacturer
Manufacturer Product Number
DT-14-120-0-C
Description
CBL TIE LOCKING BLK 120LB 1.257'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15"
Bundle Diameter
4.06" (103.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.257' (383.29mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
UV Resistant
Material
Polyamide (PA), Nylon
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$2.73230$273.23
200$2.60175$520.35
300$2.52833$758.50
500$2.43874$1,219.37
700$2.38147$1,667.03
1,000$2.32224$2,322.24
2,500$2.17678$5,441.95
5,000$2.07286$10,364.30
10,000$1.97396$19,739.60
Manufacturers Standard Package