TU-1LG-060-RS2N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $18.23000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $19.46000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $34.98000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $37.85000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $43.52000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $76.36000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $70.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $84.57000
Datasheet
TU-1LG-060-RS2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TU-1LG-060-RS2N

DigiKey Part Number
135-TU-1LG-060-RS2N-ND
Manufacturer
Manufacturer Product Number
TU-1LG-060-RS2N
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode
Length
-
Core Diameter
62.5µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Chlorinated Polyethylene (CPE)
Jacket (Insulation) Diameter
0.530" (13.46mm)
Tensile Strength
81.6kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
134.62mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.05000$97.05
Manufacturers Standard Package