
TU-1LF-006-RS2N | |
---|---|
DigiKey Part Number | 135-TU-1LF-006-RS2N-ND |
Manufacturer | |
Manufacturer Product Number | TU-1LF-006-RS2N |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | - | |
Core Diameter | 62.5µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Chlorinated Polyethylene (CPE) | |
Jacket (Insulation) Diameter | 0.530" (13.46mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 134.62mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |