
9990 060500 | |
|---|---|
DigiKey Part Number | BEL1902-500-ND |
Manufacturer | |
Manufacturer Product Number | 9990 060500 |
Description | MULTI-PAIR 6CON 24AWG CHROME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.255" (6.48mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.24104 | $15,620.52 |
| 1,000 | $29.66401 | $29,664.01 |
| 1,500 | $28.77095 | $43,156.42 |
| 2,500 | $27.86648 | $69,666.20 |








