
9928 002100 | |
|---|---|
DigiKey Part Number | BEL3773-100-ND |
Manufacturer | |
Manufacturer Product Number | 9928 002100 |
Description | HOOK-UP STRND 28AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.78730 | $778.73 |
| 200 | $7.40955 | $1,481.91 |
| 300 | $7.19607 | $2,158.82 |
| 500 | $6.93424 | $3,467.12 |
| 700 | $6.76607 | $4,736.25 |
| 1,000 | $6.59158 | $6,591.58 |
| 2,500 | $6.15986 | $15,399.65 |
| 5,000 | $5.84850 | $29,242.50 |
| 10,000 | $5.54957 | $55,495.70 |


