
9916 004100 | |
|---|---|
DigiKey Part Number | BEL3759-100-ND |
Manufacturer | |
Manufacturer Product Number | 9916 004100 |
Description | HOOK-UP STRND 16AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.47350 | $1,947.35 |
| 200 | $18.51980 | $3,703.96 |
| 300 | $17.97970 | $5,393.91 |
| 500 | $17.31804 | $8,659.02 |
| 700 | $16.89310 | $11,825.17 |
| 1,000 | $16.45162 | $16,451.62 |
| 2,500 | $15.35929 | $38,398.22 |
| 5,000 | $14.78320 | $73,916.00 |

