
8918 003100 | |
---|---|
DigiKey Part Number | BEL3735-100-ND |
Manufacturer | |
Manufacturer Product Number | 8918 003100 |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.93190 | $1,693.19 |
200 | $16.10380 | $3,220.76 |
300 | $15.63540 | $4,690.62 |
500 | $15.06094 | $7,530.47 |
700 | $14.69206 | $10,284.44 |
1,000 | $14.30898 | $14,308.98 |
2,500 | $13.36114 | $33,402.85 |
5,000 | $12.71782 | $63,589.10 |