
8777 060250 | |
|---|---|
DigiKey Part Number | BEL5607-250-ND |
Manufacturer | |
Manufacturer Product Number | 8777 060250 |
Description | MULTI-PAIR 6CON 22AWG CHROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.273" (6.93mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.30340 | $8,075.85 |
| 500 | $30.69000 | $15,345.00 |
| 750 | $29.77624 | $22,332.18 |
| 1,250 | $28.65598 | $35,819.97 |
| 1,750 | $27.93610 | $48,888.18 |
| 2,500 | $27.34116 | $68,352.90 |


