
8771 0601000 | |
---|---|
DigiKey Part Number | BEL1536-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8771 0601000 |
Description | CABLE 3COND 22AWG CHRM SHD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2093 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13,273.16000 | $13,273.16 |
2 | $12,608.93500 | $25,217.87 |
3 | $12,232.85667 | $36,698.57 |
5 | $11,771.61800 | $58,858.09 |
7 | $11,475.21286 | $80,326.49 |