
8669 000250 | |
|---|---|
DigiKey Part Number | BEL1716-250-ND |
Manufacturer | |
Manufacturer Product Number | 8669 000250 |
Description | GROUND BRAID TUBE 0.5"DIA X 250' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Inner Dia X 250.0' (76.20m) 34 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 34 AWG | |
Length | 250.0' (76.20m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23,207.26000 | $23,207.26 |
| 2 | $22,872.35500 | $45,744.71 |


