
8524 0131000 | |
|---|---|
DigiKey Part Number | BEL4034-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8524 0131000 |
Description | HOOK-UP STRND 22AWG BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.42675 | $6,426.75 |
| 2,000 | $6.10656 | $12,213.12 |
| 3,000 | $5.92529 | $17,775.87 |
| 5,000 | $5.70299 | $28,514.95 |
| 7,000 | $5.56020 | $38,921.40 |
| 10,000 | $5.41183 | $54,118.30 |



