3 Conductor Multi-Conductor Cable Gray 14 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5101FE 0081000

DigiKey Part Number
BEL7995-1000-ND
Manufacturer
Manufacturer Product Number
5101FE 0081000
Description
CABLE 3CON 14AWG GRAY SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style CL3R
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Security, Sound
Conductor Strand
19/27
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.249" (6.32mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$11.51364$11,513.64
Manufacturers Standard Package