
8524 0091000 | |
|---|---|
DigiKey Part Number | BEL1695-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8524 0091000 |
Description | HOOK-UP STRND 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,324.31000 | $6,324.31 |
| 2 | $6,011.02000 | $12,022.04 |
| 3 | $5,833.68000 | $17,501.04 |
| 5 | $5,616.24600 | $28,081.23 |
| 7 | $5,476.55571 | $38,335.89 |
| 10 | $5,331.44900 | $53,314.49 |

