
8505 004100 | |
|---|---|
DigiKey Part Number | BEL3675-100-ND |
Manufacturer | |
Manufacturer Product Number | 8505 004100 |
Description | HOOK-UP STRND 26AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.84690 | $984.69 |
| 200 | $9.36840 | $1,873.68 |
| 300 | $9.09790 | $2,729.37 |
| 500 | $8.76610 | $4,383.05 |
| 700 | $8.55306 | $5,987.14 |
| 1,000 | $8.33183 | $8,331.83 |





