26 AWG Hook-Up Wire 7/34 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8505 001100

DigiKey Part Number
BEL3673-100-ND
Manufacturer
Manufacturer Product Number
8505 001100
Description
HOOK-UP STRND 26AWG BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$9.84690$984.69
200$9.36840$1,873.68
300$9.09790$2,729.37
500$8.76610$4,383.05
700$8.55306$5,987.14
1,000$8.33183$8,331.83
Manufacturers Standard Package