
8504 008100 | |
---|---|
DigiKey Part Number | BEL1655-100-ND |
Manufacturer | |
Manufacturer Product Number | 8504 008100 |
Description | HOOK-UP STRND 24AWG GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $990.41000 | $990.41 |
2 | $942.37500 | $1,884.75 |
3 | $915.25333 | $2,745.76 |
5 | $881.97400 | $4,409.87 |
7 | $860.60429 | $6,024.23 |
10 | $838.43300 | $8,384.33 |
25 | $783.56720 | $19,589.18 |
50 | $743.99660 | $37,199.83 |
100 | $706.00260 | $70,600.26 |