8469 060xx0,8649 060x000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8469 060500

DigiKey Part Number
BEL1099-500-ND
Manufacturer
Manufacturer Product Number
8469 060500
Description
CABLE 9COND 18AWG CHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Chrome 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.364" (9.25mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$41.88826$20,944.13
1,000$39.76415$39,764.15
1,500$38.56127$57,841.90
Manufacturers Standard Package
Alternate Length
CABLE 9COND 18AWG CHROME
In-Stock: 600
Unit Price: $55.41440