
8469 060100 | |
---|---|
DigiKey Part Number | BEL1098-100-ND |
Manufacturer | |
Manufacturer Product Number | 8469 060100 |
Description | CABLE 9COND 18AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.364" (9.25mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $55.41440 | $5,541.44 |
200 | $52.66330 | $10,532.66 |
300 | $51.10610 | $15,331.83 |
500 | $49.19638 | $24,598.19 |
700 | $47.96971 | $33,578.80 |
1,000 | $46.69546 | $46,695.46 |
