MFG_8458-060500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8458 060500

DigiKey Part Number
BEL1089-500-ND
Manufacturer
Manufacturer Product Number
8458 060500
Description
CABLE 15COND 22AWG CHROME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Chrome 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$44.04610$22,023.05
1,000$41.81082$41,810.82
1,500$40.54471$60,817.07
Manufacturers Standard Package
Alternate Length
CABLE 15COND 22AWG CHROME 50'
In-Stock: 10
Unit Price: $2,537.03000