9954 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83351E 009100

DigiKey Part Number
BEL5435-100-ND
Manufacturer
Manufacturer Product Number
83351E 009100
Description
CABLE 4CON 18AWG WHT SHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.207" (5.26mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Conductor Insulation
Tetrafluoroethylene (TFE)
Grade
-
Qualification
MIL-W-16878/4 Type E
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$181.87250$18,187.25
Manufacturers Standard Package