
83048 010100 | |
|---|---|
DigiKey Part Number | BEL3658-100-ND |
Manufacturer | |
Manufacturer Product Number | 83048 010100 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.68740 | $1,268.74 |
| 200 | $12.06915 | $2,413.83 |
| 300 | $11.71920 | $3,515.76 |
| 500 | $11.29058 | $5,645.29 |
| 700 | $11.01529 | $7,710.70 |
| 1,000 | $10.72939 | $10,729.39 |


