
83048 002100 | |
|---|---|
DigiKey Part Number | BEL3657-100-ND |
Manufacturer | |
Manufacturer Product Number | 83048 002100 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Red 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,294.56000 | $1,294.56 |
| 2 | $1,231.66500 | $2,463.33 |
| 3 | $1,196.06333 | $3,588.19 |
| 5 | $1,152.47400 | $5,762.37 |
| 7 | $1,124.46571 | $7,871.26 |
| 10 | $1,095.40800 | $10,954.08 |


