Black Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83000 010100

DigiKey Part Number
BEL1564-100-ND
Manufacturer
Manufacturer Product Number
83000 010100
Description
HOOK-UP STRND 30AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1213
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$924.95000$924.95
2$880.16500$1,760.33
3$854.83667$2,564.51
5$823.77600$4,118.88
7$803.84286$5,626.90
10$783.15100$7,831.51
25$731.95640$18,298.91
50$695.03600$34,751.80
100$659.58980$65,958.98
Manufacturers Standard Package