
83000 002100 | |
---|---|
DigiKey Part Number | BEL1560-100-ND |
Manufacturer | |
Manufacturer Product Number | 83000 002100 |
Description | HOOK-UP STRND 30AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $924.95000 | $924.95 |
2 | $880.16500 | $1,760.33 |
3 | $854.83667 | $2,564.51 |
5 | $823.77600 | $4,118.88 |
7 | $803.84286 | $5,626.90 |
10 | $783.15100 | $7,831.51 |
25 | $731.95640 | $18,298.91 |
50 | $695.03600 | $34,751.80 |
100 | $659.58980 | $65,958.98 |