
8102 0601000 | |
|---|---|
DigiKey Part Number | 135-81020601000-ND 135-81020601000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8102 0601000 |
Description | MULTI-PAIR 4COND 24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.66000 | $62.66 |
| 5 | $55.96800 | $279.84 |
| 10 | $53.29100 | $532.91 |
| 25 | $49.91360 | $1,247.84 |
| 50 | $47.48420 | $2,374.21 |
| 100 | $45.15400 | $4,515.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.35536 | $28,355.36 |
| 2,000 | $26.90922 | $53,818.44 |
| 3,000 | $26.54879 | $79,646.37 |


