
76004WS 008100 | |
|---|---|
DigiKey Part Number | BEL2430-100-ND |
Manufacturer | |
Manufacturer Product Number | 76004WS 008100 |
Description | CABLE 4CON 28AWG CHROM SHLD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 28 AWG Foil, Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Foil, Spiral | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.81120 | $1,581.12 |
| 200 | $15.03855 | $3,007.71 |
| 300 | $14.60127 | $4,380.38 |
| 500 | $14.06542 | $7,032.71 |
| 700 | $13.72109 | $9,604.76 |
| 1,000 | $13.36379 | $13,363.79 |
| 2,500 | $12.47937 | $31,198.42 |
| 5,000 | $11.84123 | $59,206.15 |


