7106WS 0031000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7106WS 003250

DigiKey Part Number
BEL2523-250-ND
Manufacturer
Manufacturer Product Number
7106WS 003250
Description
CABLE 12COND 20AWG ORG SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Orange 20 AWG Braid 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
74/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.489" (12.42mm)
Shield Type
Braid
Length
250.0' (76.2m)
Jacket Color
Orange
Ratings
UL Style 20327
Features
Oil Resistant, UV Resistant
Operating Temperature
-50°C ~ 90°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
250$203.15748$50,789.37
Manufacturers Standard Package