6120UL 002500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6120UL 002500

DigiKey Part Number
BEL7770-500-ND
Manufacturer
Manufacturer Product Number
6120UL 002500
Description
CABLE 2COND 14AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 14 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Red
Ratings
UL Style FPLP
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$4.12666$2,063.33
1,000$3.92406$3,924.06
1,500$3.80937$5,714.06
2,500$3.66886$9,172.15
3,500$3.57861$12,525.14
5,000$3.48488$17,424.40
12,500$3.25290$40,661.25
25,000$3.16957$79,239.25
Manufacturers Standard Package