
6101UH 8771000 | |
---|---|
DigiKey Part Number | BEL8464-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6101UH 8771000 |
Description | CABLE 3COND 14AWG NATURAL |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | UL Style CL2P | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |