
5503UE 0081000 | |
|---|---|
DigiKey Part Number | BEL1358-100-ND |
Manufacturer | |
Manufacturer Product Number | 5503UE 0081000 |
Description | CABLE 5COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $307.90000 | $307.90 |
| 2 | $293.09500 | $586.19 |
| 3 | $284.76000 | $854.28 |
| 5 | $274.55000 | $1,372.75 |
| 7 | $267.98286 | $1,875.88 |
| 10 | $261.17800 | $2,611.78 |
| 25 | $244.34720 | $6,108.68 |
| 50 | $232.21380 | $11,610.69 |
| 100 | $220.57160 | $22,057.16 |



