
5302F2 0101000 | |
|---|---|
DigiKey Part Number | 135-5302F20101000-ND 135-5302F20101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5302F2 0101000 |
Description | 4 #18 SHLD PVC/NYLN PVC DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style CL3 |
Part Status Active | Features Direct Burial, Drain Wire, Rip Cord, Water-Blocked |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Shield Type Foil | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $12.63600 | $126.36 |
| 100 | $10.73810 | $1,073.81 |
| 1,000 | $9.12734 | $9,127.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.12734 | $9,127.34 |
| 2,000 | $8.69185 | $17,383.70 |
| 3,000 | $8.44688 | $25,340.64 |
| 5,000 | $8.14811 | $40,740.55 |
| 7,000 | $7.95716 | $55,700.12 |
| 10,000 | $7.75966 | $77,596.60 |




