
5202F2 0101000 | |
|---|---|
DigiKey Part Number | 135-5202F20101000-ND 135-5202F20101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5202F2 0101000 |
Description | 4 #16 SHLD PVC/NYLN PVC DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style CL3 |
Part Status Active | Features Direct Burial, Drain Wire, Rip Cord, Water-Blocked |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/24 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Jacket (Insulation) Material | Shield Material Aluminum, Polyester |
Shield Type Foil | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $15.56300 | $155.63 |
| 100 | $13.79320 | $1,379.32 |
| 1,000 | $12.22315 | $12,223.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.69887 | $11,698.87 |
| 2,000 | $11.14071 | $22,281.42 |
| 3,000 | $10.82684 | $32,480.52 |
| 5,000 | $10.44395 | $52,219.75 |
| 7,000 | $10.19919 | $71,394.33 |


