
5002U1 0101000 | |
---|---|
DigiKey Part Number | BEL7965-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5002U1 0101000 |
Description | CABLE 4COND 12AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.377" (9.58mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CL3 | |
Features | Rip Cord, Water-Blocked | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0290" (0.737mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.57281 | $19,572.81 |