White Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39122 009100

DigiKey Part Number
BEL3584-100-ND
Manufacturer
Manufacturer Product Number
39122 009100
Description
HOOK-UP STRND 22AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.053" (1.35mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$10.84840$1,084.84
200$10.32010$2,064.02
300$10.02137$3,006.41
500$9.65526$4,827.63
700$9.42027$6,594.19
1,000$9.17619$9,176.19
2,500$8.57236$21,430.90
5,000$8.13672$40,683.60
10,000$7.89335$78,933.50
Manufacturers Standard Package