
37103 010100 | |
---|---|
DigiKey Part Number | BEL4790-100-ND |
Manufacturer | |
Manufacturer Product Number | 37103 010100 |
Description | HOOK-UP STRND 3AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 AWG Hook-Up Wire 133/24 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Jacket (Insulation) Thickness | 0.084" (2.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $143.17110 | $14,317.11 |