
34402 010500 | |
---|---|
DigiKey Part Number | BEL4674-500-ND |
Manufacturer | |
Manufacturer Product Number | 34402 010500 |
Description | HOOK-UP STRND 2AWG 300V BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 163/24 Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 163/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.454" (11.53mm) | |
Jacket (Insulation) Thickness | 0.068" (1.73mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3192 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $124.09382 | $62,046.91 |