29522C 0105000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29522C 0105000

DigiKey Part Number
135-29522C0105000-DS-ND
Manufacturer
Manufacturer Product Number
29522C 0105000
Description
3#12 XLPE+3#16 GRD CU PVC FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 12 AWG, 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/20; 7/24
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.460" (11.68mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
100%
Spool Size
5000.0' (1524.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,050
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$63.88000$63.88
2$60.88500$121.77
3$59.17333$177.52
5$57.08200$285.41
7$55.74143$390.19
10$54.34900$543.49
25$50.90480$1,272.62
50$48.42520$2,421.26
100$46.04810$4,604.81
Manufacturers Standard Package