Direct

1624R 0061000 | |
|---|---|
DigiKey Part Number | BEL1334-100-ND |
Manufacturer | |
Manufacturer Product Number | 1624R 0061000 |
Description | CABLE CAT5 8COND 24AWG BLUE 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5 Cable Blue 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | UL Style CMR | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |




