Direct

| 1533R 004A1000 | |
|---|---|
| DigiKey Part Number | BEL14022-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1533R 004A1000 | 
| Description | CAT5E 4PR F/UTP CMR RIB | 
| Customer Reference | |
| Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Yellow 24 AWG Foil 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Obsolete | |
| Cable Type | ||
| Number of Conductors | 8 (4 Pair) | |
| Wire Gauge | ||
| Conductor Strand | Solid | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
| Shield Type | Foil | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Yellow | |
| Ratings | UL Style CMR | |
| Features | Drain Wire | |
| Voltage | 300 V | |
| Operating Temperature | -20°C ~ 75°C | |
| Usage | Ethernet | |
| Jacket (Insulation) Thickness | - | |
| Conductor Insulation | Polyolefin (PO) | |
| Grade | - | |
| Qualification | - | |
| Shield Material | Aluminum, Polyester | |
| Shield Coverage | 100% | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China