
1506ABHD1 | |
|---|---|
DigiKey Part Number | BEL14544-ND |
Manufacturer | |
Manufacturer Product Number | 1506ABHD1 |
Description | CONN, 1PC, RG59 PL2/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Compression | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.56400 | $75.64 |
| 25 | $7.09040 | $177.26 |
| 50 | $6.75140 | $337.57 |
| 100 | $6.42840 | $642.84 |
| 250 | $6.02572 | $1,506.43 |
| 500 | $5.73778 | $2,868.89 |
| 1,000 | $5.46384 | $5,463.84 |
| 2,500 | $5.12180 | $12,804.50 |





