1505ABHDL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 30
Unit Price: $49.99000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $8.88000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 50
Unit Price: $53.77000
Datasheet
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505ABHDL

DigiKey Part Number
BEL14562-ND
Manufacturer
Manufacturer Product Number
1505ABHDL
Description
CONN, LCK, RG59 BNC HD/50 PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Compression
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
50$46.11600$2,305.80