8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Red 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GXS33 0021000

DigiKey Part Number
BEL31134-1000-ND
Manufacturer
Manufacturer Product Number
10GXS33 0021000
Description
CAT6A 4PRB U/UTP CMP REEL
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat6a Cable Red 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.273" (6.93mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
UL Style CMP
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$9.72754$9,727.54
Manufacturers Standard Package